-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE COLOR LED, SUPER BRIGHT YELLOW, 1.3mm, 2 X 1.25 MM, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1098-1-ND
|
DigiKey | LED YELLOW CLEAR CHIP SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16506 In Stock |
|
$0.0460 / $0.3100 | Buy Now |
DISTI #
604-APHCM2012SYCK
|
Mouser Electronics | Standard LEDs - SMD Yellow 590nm Water Clear RoHS: Compliant | 10022 |
|
$0.0470 / $0.2300 | Buy Now |
DISTI #
70062829
|
RS | APHCM2012SYCK-F01 Yellow LED, 590 nm 2012(0805)Clear, Rectangle Lens SMD package | Kingbright APHCM2012SYCK-F01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 203 |
|
$0.1000 / $0.1430 | Buy Now |
|
Future Electronics | Yellow 2.0 x 1.25 x 0.5 mm 110° Water Clear 150 mcd 2.0 V Chip LED Lamp SMT RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0550 / $0.0604 | Buy Now |
DISTI #
APHCM2012SYCK-F01
|
TTI | Standard LEDs - SMD Yellow 590nm Water Clear RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 22000 In Stock |
|
$0.0450 / $0.0510 | Buy Now |
DISTI #
000000000001395298
|
Sager | Standard LEDs - SMD Yellow 590nm Water Clear Min Qty: 2000 | 0 |
|
$0.0434 / $0.0485 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APHCM2012SYCK-F01
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APHCM2012SYCK-F01
Kingbright
SINGLE COLOR LED, SUPER BRIGHT YELLOW, 1.3mm, 2 X 1.25 MM, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 2 X 1.25 MM, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 120.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.4 mm | |
Packing Method | TR | |
Peak Wavelength | 590 nm | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.1 mm | |
Viewing Angle | 110 deg |