-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Water Clear, 0.8mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-2121-1-ND
|
DigiKey | LED GREEN CLEAR 2SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
35240 In Stock |
|
$0.0670 / $0.4100 | Buy Now |
DISTI #
604-APHHS1005LCGCK
|
Mouser Electronics | Standard LEDs - SMD STANDARD GRN LEDS THRU HO 570N RoHS: Compliant | 8805 |
|
$0.0690 / $0.4100 | Buy Now |
DISTI #
V72:2272_19021535
|
Arrow Electronics | LED Low-Power Uni-Color Green 574nm 1.9V 2-Pin Chip LED T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2338 Container: Cut Strips | Americas - 3942 |
|
$0.0698 / $0.3871 | Buy Now |
|
Future Electronics | 1.9 V 0402 3.5mcd Green Clear 570nm Rectangle Flat Top Surface Mount LED - SMD-2 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0685 / $0.0752 | Buy Now |
DISTI #
71333728
|
Verical | LED Low-Power Uni-Color Green 574nm 1.9V 2-Pin Chip LED T/R Min Qty: 85 Package Multiple: 1 Date Code: 2338 | Americas - 3942 |
|
$0.0698 / $0.2524 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 15 |
|
$0.6000 | Buy Now |
|
Quest Components | SINGLE COLOR LED, GREEN, WATER CLEAR, 0.8MM | 12 |
|
$0.4000 / $0.8000 | Buy Now |
DISTI #
APHHS1005LCGCK
|
TTI | Standard LEDs - SMD STANDARD GRN LEDS THRU HO 570N RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 18000 In Stock |
|
$0.0670 / $0.0870 | Buy Now |
DISTI #
000000000005599628
|
Sager | Standard LEDs - SMD STANDARD GRN LEDS THRU HO 570N Min Qty: 2000 | 0 |
|
$0.0646 / $0.0717 | Buy Now |
|
CHIPMALL.COM LIMITED | LED GREEN CLEAR 2SMD | 1800 |
|
$0.0802 / $0.1519 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APHHS1005LCGCK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APHHS1005LCGCK
Kingbright
Single Color LED, Green, Water Clear, 0.8mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e3 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 3.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.5 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 574 nm | |
Shape | RECTANGULAR | |
Size | 0.8 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Pitch | 0.9 mm | |
Viewing Angle | 120 deg |