Part Details for APHHS1005MGCK by Kingbright
Overview of APHHS1005MGCK by Kingbright
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APHHS1005MGCK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_22684047
|
Arrow Electronics | LED Low-Power Uni-Color Green 574nm 2.1V 2-Pin Chip LED T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2411 Container: Cut Strips | Americas - 2000 |
|
$0.1479 / $0.4589 | Buy Now |
DISTI #
79016976
|
Verical | LED Low-Power Uni-Color Green 574nm 2.1V 2-Pin Chip LED T/R Min Qty: 52 Package Multiple: 1 Date Code: 2411 | Americas - 2000 |
|
$0.1479 / $0.2387 | Buy Now |
DISTI #
APHHS1005MGCK
|
TTI | Standard LEDs - SMD 1.0X0.5MM GRN SMD LED LAMP RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 32000 In Stock |
|
$0.1200 / $0.1250 | Buy Now |
DISTI #
000000000002428207
|
Sager | Standard LEDs - SMD 1.0X0.5MM GRN SMD LED LAMP Min Qty: 2000 | 0 |
|
$0.0960 / $0.1060 | Buy Now |
Part Details for APHHS1005MGCK
APHHS1005MGCK CAD Models
APHHS1005MGCK Part Data Attributes:
|
APHHS1005MGCK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APHHS1005MGCK
Kingbright
Single Color LED, Mega Green, Water Clear, 0.8mm, 1 X 0.50 MM, HEIGHT 0.50 MM, SMT, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 1 X 0.50 MM, HEIGHT 0.50 MM, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | MEGA GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 45.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.5 mm | |
Packing Method | TR | |
Peak Wavelength | 574 nm | |
Shape | RECTANGULAR | |
Size | 0.8 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.1 mm | |
Viewing Angle | 120 deg |