-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-2179-1-ND
|
DigiKey | LED BLUE DIFFUSED CHIP SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8849 In Stock |
|
$0.1969 / $0.7000 | Buy Now |
DISTI #
604-APHM1608VRBX5MAV
|
Mouser Electronics | Standard LEDs - SMD 1608 SMD LED Blue RoHS: Compliant | 1854 |
|
$0.2090 / $0.6100 | Buy Now |
DISTI #
V72:2272_21690104
|
Arrow Electronics | LED Uni-Color Blue 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 484 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1834 Container: Cut Strips | Americas - 2379 |
|
$0.2000 / $0.2068 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2060 | Buy Now |
DISTI #
APHM1608VRBXF/A-5MAV
|
TTI | Standard LEDs - SMD 1608 SMD LED Blue RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1950 / $0.2110 | Buy Now |
DISTI #
000000000005726153
|
Sager | Standard LEDs - SMD 1608 SMD LED Blue Min Qty: 2000 | 0 |
|
$0.1929 / $0.2141 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APHM1608VRBXF/A-5MAV
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APHM1608VRBXF/A-5MAV
Kingbright
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | FLUORESCENT YELLOW | |
Luminous Intensity-Nom | 130.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.45 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.65 mm | |
Viewing Angle | 160 deg |