Part Details for APJKA4008PBC by Kingbright
Overview of APJKA4008PBC by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for APJKA4008PBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001084861
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
Part Details for APJKA4008PBC
APJKA4008PBC CAD Models
APJKA4008PBC Part Data Attributes:
|
APJKA4008PBC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APJKA4008PBC
Kingbright
Single Color LED, Blue, Water Clear, 2.2mm, 4 X 0.80 MM, 1.40 MM HEIGHT, SMD, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 4 X 0.80 MM, 1.40 MM HEIGHT, SMD, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 80.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.4 mm | |
Packing Method | TR | |
Peak Wavelength | 468 nm | |
Shape | RECTANGULAR | |
Size | 2.2 mm | |
Surface Mount | YES | |
Viewing Angle | 90 deg |
Alternate Parts for APJKA4008PBC
This table gives cross-reference parts and alternative options found for APJKA4008PBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APJKA4008PBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APKA4110PBC/A-F01 | SINGLE COLOR LED, BLUE, 3.6mm, 4.10 X 1 MM, 1.52 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | Kingbright | APJKA4008PBC vs APKA4110PBC/A-F01 |