APK3216RWC/Z-F01
Kingbright
Description: SINGLE COLOR LED, WHITE, 2.6mm, 3.20 MM X 1.60 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN

Overview of APK3216RWC/Z-F01 by Kingbright

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
7334L2625F01LF Amphenol Communications Solutions SMARTCARD CNR L26 F01 LF

Price & Stock for APK3216RWC/Z-F01 by Kingbright

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000002414382
Sager Standard LEDs - SMD 0
Buy Now

CAD Models for APK3216RWC/Z-F01 by Kingbright
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for APK3216RWC/Z-F01 by Kingbright

APK3216RWC/Z-F01
Kingbright
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
Package Description
3.20 MM X 1.60 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
WHITE
Configuration
SINGLE
Forward Current-Max
0.03 A
Lens Type
WATER CLEAR
Luminous Intensity-Nom
800.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
1.1 mm
Packing Method
TR
Shape
RECTANGULAR
Size
2.6 mm
Surface Mount
YES
Terminal Pitch
3.75 mm
Viewing Angle
110 deg
Want to compare parts?
  1. APK3216RWC/Z-F01
    Kingbright
    SINGLE COLOR LED, WHITE, 2.6mm, 3.20 MM X 1.60 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APK3216RWC/Z-F01 by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APK3216RWC/Z-F01 by Kingbright

Select Manufacturer
Which Manufacturer of APK3216RWC/Z-F01 would you like to use for your alert(s)?
  • Please alert me when APK3216RWC/Z-F01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APK3216RWC/Z-F01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APK3216RWC/Z-F01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APK3216RWC/Z-F01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APK3216RWC/Z-F01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APK3216RWC/Z-F01 by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: