Part Details for APKA2810SYCK-F01 by Kingbright
Overview of APKA2810SYCK-F01 by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APKA2810SYCK-F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-APKA2810SYCK-F01
|
Mouser Electronics | Standard LEDs - SMD Yellow 590nm Water Clear 180mcd RoHS: Compliant | 1402 |
|
$0.1090 / $0.5000 | Buy Now |
|
Bristol Electronics | 20000 |
|
RFQ | ||
|
Quest Components | 16000 |
|
$0.1308 / $0.8720 | Buy Now | |
DISTI #
000000000001395318
|
Sager | Standard LEDs - SMD Yellow 590nm Water Clear 180mcd | 0 |
|
Buy Now |
Part Details for APKA2810SYCK-F01
APKA2810SYCK-F01 CAD Models
APKA2810SYCK-F01 Part Data Attributes
|
APKA2810SYCK-F01
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APKA2810SYCK-F01
Kingbright
Single Color LED, Super Bright Yellow, Water Clear, 2.2mm, 2.80 X 1 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, SMD, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 2.80 X 1 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, SMD, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 120.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.2 mm | |
Packing Method | TR | |
Peak Wavelength | 590 nm | |
Shape | RECTANGULAR | |
Size | 2.2 mm | |
Surface Mount | YES | |
Viewing Angle | 90 deg |