Part Details for APKA2810VGC/A-F01 by Kingbright
Overview of APKA2810VGC/A-F01 by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APKA2810VGC/A-F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002414389
|
Sager | Standard LEDs - SMD Green 525nm Water Clear 200mcd | 0 |
|
Buy Now |
Part Details for APKA2810VGC/A-F01
APKA2810VGC/A-F01 CAD Models
APKA2810VGC/A-F01 Part Data Attributes:
|
APKA2810VGC/A-F01
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APKA2810VGC/A-F01
Kingbright
SINGLE COLOR LED, GREEN, 2.2mm, 2.80 X 1 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, SMT, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 2.80 X 1 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, SMT, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 200.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.2 mm | |
Packing Method | TR | |
Peak Wavelength | 520 nm | |
Shape | RECTANGULAR | |
Size | 2.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 4.2 mm | |
Viewing Angle | 90 deg |
Alternate Parts for APKA2810VGC/A-F01
This table gives cross-reference parts and alternative options found for APKA2810VGC/A-F01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APKA2810VGC/A-F01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KPTKA-5614VGC | SINGLE COLOR LED, GREEN, 3.8mm, 5.60 X 1.40 MM, 1 MM HEIGHT, ROHS COMPLIANT, SMD, 3 PIN | Kingbright | APKA2810VGC/A-F01 vs KPTKA-5614VGC |
KPK-3216VGC-A | SINGLE COLOR LED, GREEN, 2.6mm, 3.20 X 1.60 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | Kingbright | APKA2810VGC/A-F01 vs KPK-3216VGC-A |
KPHK-1608VGC-A | SINGLE COLOR LED, GREEN, 1.25mm, 1.60 X 0.80 MM, 0.70 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | Kingbright | APKA2810VGC/A-F01 vs KPHK-1608VGC-A |