Part Details for APKA4110PBC by Kingbright
Overview of APKA4110PBC by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APKA4110PBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001084908
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
Part Details for APKA4110PBC
APKA4110PBC CAD Models
APKA4110PBC Part Data Attributes
|
APKA4110PBC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APKA4110PBC
Kingbright
Single Color LED, Blue, Water Clear, 3.6mm, 4.10 X 1 MM, 1.52 MM HEIGHT, ROHS COMPLIANT, SMD , 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | 4.10 MM X 1.00 MM, 1.52 MM HEIGHT, SMT-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 50.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.52 mm | |
Packing Method | TR | |
Peak Wavelength | 468 nm | |
Shape | RECTANGULAR | |
Size | 3.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 4.1 mm | |
Viewing Angle | 90 deg |