Part Details for APKA4110PWC by Kingbright
Overview of APKA4110PWC by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for APKA4110PWC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001084909
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
Part Details for APKA4110PWC
APKA4110PWC CAD Models
APKA4110PWC Part Data Attributes
|
APKA4110PWC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APKA4110PWC
Kingbright
Single Color LED, White, Water Clear, 3.6mm, 4.10 X 1 MM, 1.52 MM HEIGHT, SMD, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 4.10 X 1 MM, 1.52 MM HEIGHT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 150.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.52 mm | |
Packing Method | TR | |
Shape | RECTANGULAR | |
Size | 3.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 4.1 mm | |
Viewing Angle | 90 deg |