APL3015HD
Kingbright
Description: Single Color LED, Bright Red, Diffused Red, 2mm, 3 X 1.50 MM, SURFACE MOUNT PACKAGE-2

Overview of APL3015HD by Kingbright

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Electronic Manufacturing

Price & Stock for APL3015HD by Kingbright

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000000997397
Sager Standard LEDs - SMD 0
Buy Now

CAD Models for APL3015HD by Kingbright
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for APL3015HD by Kingbright

APL3015HD
Kingbright
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
Package Description
3 X 1.50 MM, SURFACE MOUNT PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
BRIGHT RED
Configuration
SINGLE
Lens Type
DIFFUSED RED
Luminous Intensity-Nom
2.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
1.4 mm
Packing Method
BULK
Shape
RECTANGULAR
Size
2 mm
Surface Mount
YES
Viewing Angle
90 deg
Want to compare parts?
  1. APL3015HD
    Kingbright
    Single Color LED, Bright Red, Diffused Red, 2mm, 3 X 1.50 MM, SURFACE MOUNT PACKAGE-2
    VS

Related Parts for APL3015HD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APL3015HD by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APL3015HD by Kingbright

Select Manufacturer
Which Manufacturer of APL3015HD would you like to use for your alert(s)?
  • Please alert me when APL3015HD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APL3015HD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APL3015HD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APL3015HD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APL3015HD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APL3015HD by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: