Part Details for APL3015QYC by Kingbright
Overview of APL3015QYC by Kingbright
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APL3015QYC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-APL3015QYC
|
Mouser Electronics | Standard LEDs - SMD YELLOW WATER CLEAR RoHS: Compliant | 0 |
|
$0.0700 / $0.0810 | Order Now |
|
Bristol Electronics | Min Qty: 17 | 735 |
|
$0.0900 / $0.3000 | Buy Now |
|
Quest Components | LED, Surface Mount, Green, Water Clear | 127 |
|
$0.1220 / $0.1952 | Buy Now |
|
Quest Components | LED, Surface Mount, Green, Water Clear | 588 |
|
$0.0800 / $0.4000 | Buy Now |
DISTI #
000000000000997408
|
Sager | Standard LEDs - SMD YELLOW WATER CLEAR | 0 |
|
Buy Now |
Part Details for APL3015QYC
APL3015QYC CAD Models
APL3015QYC Part Data Attributes:
|
APL3015QYC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APL3015QYC
Kingbright
Single Color LED, Super Bright Green, Water Clear, 2mm, 3 X 1.50 MM, SURFACE MOUNT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3 X 1.50 MM, SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER BRIGHT GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 16.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.4 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Viewing Angle | 90 deg |