Part Details for APM-SHUNT-ANO by Trumeter Technologies
Overview of APM-SHUNT-ANO by Trumeter Technologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APM-SHUNT-ANO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y9080
|
Newark | Shunt Meter, Negative Lcd W/ O/P, 12-24V, No. Of Digits/Alpha:4, Meter Function:Dc Current, Meter Range:0V To 1V, Digit Height:12Mm, Panel Cutout Height:68Mm, Panel Cutout Width:68Mm, Supply Voltage Min:12Vdc Rohs Compliant: Yes |Trumeter APM-SHUNT-ANO Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$112.8800 / $141.1000 | Buy Now |
DISTI #
2218-APM-SHUNT-ANO-ND
|
DigiKey | SHUNT METER NEG LCD WITH OUTPUTS Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
33 In Stock |
|
$137.0400 | Buy Now |
DISTI #
186-APM-SHUNT-ANO
|
Mouser Electronics | Digital Panel Meters SHUNT METER NEG LCD WITH OUTPUTS RoHS: Compliant | 3 |
|
$109.6300 / $137.0400 | Buy Now |
DISTI #
70799480
|
RS | Panel Meter, Currrent,0-1000 A DC Shunt,4 Digit, LCD,12-24VAC/VDC, APM Series | Trumeter APM-SHUNT-ANO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 |
|
$109.6300 / $137.0400 | Buy Now |
|
Onlinecomponents.com | Trumeter Advanced Panel Meter Series - 0-1 VDC Input - Negative Backlit LCD Programmable To White, Green Or Red Display - (2) Digital Or Analog Programmable Outputs - .1% Accuracy - 12-24 VAC/VDC Operating Voltage - 72mm X 72mm Panel Mount. |
3 In Stock |
|
$104.0800 / $132.6200 | Buy Now |
DISTI #
APM-SHUNT-ANO
|
TME | Ammeter, digital,mounting,programmable, on panel, LCD,negative Min Qty: 1 | 2 |
|
$115.3600 / $122.9000 | Buy Now |
DISTI #
2668325
|
element14 Asia-Pacific | SHUNT METER, NEGATIVE LCD W/ O/P, 12-24V RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$138.9307 / $141.9085 | Buy Now |
DISTI #
2668325
|
Farnell | SHUNT METER, NEGATIVE LCD W/ O/P, 12-24V RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Each | 4 |
|
$120.1336 / $150.1482 | Buy Now |
|
Master Electronics | Trumeter Advanced Panel Meter Series - 0-1 VDC Input - Negative Backlit LCD Programmable To White, Green Or Red Display - (2) Digital Or Analog Programmable Outputs - .1% Accuracy - 12-24 VAC/VDC Operating Voltage - 72mm X 72mm Panel Mount. |
3 In Stock |
|
$104.0800 / $132.6200 | Buy Now |