Part Details for APM2T42SM22128GFN-4FTMGW by Apacer Technology Inc
Overview of APM2T42SM22128GFN-4FTMGW by Apacer Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for APM2T42SM22128GFN-4FTMGW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
908-2SM22128FN4FTMGW
|
Mouser Electronics | Solid State Drives - SSD M.2 SM220-M242 MLC DEVSLP 128GB 15nm Extended Temp RoHS: Compliant | 0 |
|
$156.4500 / $170.2100 | Order Now |
Part Details for APM2T42SM22128GFN-4FTMGW
APM2T42SM22128GFN-4FTMGW CAD Models
APM2T42SM22128GFN-4FTMGW Part Data Attributes:
|
APM2T42SM22128GFN-4FTMGW
Apacer Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APM2T42SM22128GFN-4FTMGW
Apacer Technology Inc
Flash Module, 128GX8, MODULE-75
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APACER TECHNOLOGY INC | |
Package Description | MODULE-75 | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-XXMA-N75 | |
Length | 42 mm | |
Memory Density | 1099511627776 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 75 | |
Number of Words | 137438953472 words | |
Number of Words Code | 128000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128GX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 3.6 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Type | MLC NAND TYPE | |
Width | 22 mm |