There are no models available for this part yet.
Overview of APS25AF7064G-6BTM1GT by Apacer Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for APS25AF7064G-6BTM1GT by Apacer Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1582-APS25AF7064G-6BTM1GT-ND
|
DigiKey | SSD 64GB 2.5" MLC SATA III 5V Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$124.9200 | Buy Now | |
DISTI #
908-AF7064G-6BTM1GT
|
Mouser Electronics | Solid State Drives - SSD 2.5" SATA SSD 15nm MLC DEVSLP 64GB 7mm Plastic Housing RoHS: Compliant | 0 |
|
$104.1400 / $124.7700 | Order Now |