Part Details for APS25AF7128G-6BTM1GWT by Apacer Technology Inc
Overview of APS25AF7128G-6BTM1GWT by Apacer Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APS25AF7128G-6BTM1GWT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1582-APS25AF7128G-6BTM1GWT-ND
|
DigiKey | SSD 128GB 2.5" MLC SATA III 5V Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$198.9600 | Buy Now |
DISTI #
908-AF7128G-6BTM1GWT
|
Mouser Electronics | Solid State Drives - SSD 2.5" SATA SSD 15nm MLC DEVSLP 128GB 7mm Plastic Housing Extended Temp RoHS: Compliant | 0 |
|
$174.5900 / $200.9200 | Order Now |