-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Water Clear, 1.2mm, 1.60 X 0.80 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1116-1-ND
|
DigiKey | LED GREEN CLEAR CHIP SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
87626 In Stock |
|
$0.0446 / $0.3000 | Buy Now |
DISTI #
604-APT1608CGCK
|
Mouser Electronics | Standard LEDs - SMD Green Water Clear 570nm 40mcd 120deg RoHS: Compliant | 61499 |
|
$0.0460 / $0.3000 | Buy Now |
DISTI #
V99:2348_18530406
|
Arrow Electronics | LED Low-Power Uni-Color Green 574nm 2.1V 2-Pin Chip LED T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2408 | Americas - 6000 |
|
$0.0456 / $0.2895 | Buy Now |
DISTI #
V72:2272_18530406
|
Arrow Electronics | LED Low-Power Uni-Color Green 574nm 2.1V 2-Pin Chip LED T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2223 Container: Cut Strips | Americas - 5381 |
|
$0.2924 / $0.2986 | Buy Now |
|
Future Electronics | Green 0603 - 1.6 x 0.8 x 0.75 mm 120° Clear 50 mcd Surface Mount Chip LED Lamp RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0461 / $0.0507 | Buy Now |
DISTI #
79358824
|
Verical | LED Low-Power Uni-Color Green 574nm 2.1V 2-Pin Chip LED T/R Min Qty: 129 Package Multiple: 1 Date Code: 2408 | Americas - 6000 |
|
$0.0456 / $0.1012 | Buy Now |
DISTI #
77697200
|
Verical | LED Low-Power Uni-Color Green 574nm 2.1V 2-Pin Chip LED T/R Min Qty: 129 Package Multiple: 1 Date Code: 2223 | Americas - 5381 |
|
$0.2924 / $0.2955 | Buy Now |
|
Bristol Electronics | 55822 |
|
RFQ | ||
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Bristol Electronics | 2000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APT1608CGCK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APT1608CGCK
Kingbright
Single Color LED, Green, Water Clear, 1.2mm, 1.60 X 0.80 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 1.60 X 0.80 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Color@Wavelength | Green-Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e4 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 120 cd | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | TR | |
Peak Wavelength | 574 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Pitch | 1.65 mm | |
Viewing Angle | 120 deg |
This table gives cross-reference parts and alternative options found for APT1608CGCK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT1608CGCK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KP-1608CGCK | Single Color LED, Green, Water Clear, 1.2mm, 1.60 X 0.80 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | Kingbright | APT1608CGCK vs KP-1608CGCK |