-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED ORANGE CLEAR 0603 SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1931-1-ND
|
DigiKey | LED ORANGE CLEAR 2SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15876 In Stock |
|
$0.1287 / $0.6400 | Buy Now |
DISTI #
604-APT1608LSECKJ4RV
|
Mouser Electronics | Standard LEDs - SMD 1.6X0.8MM LOW CRNT RoHS: Compliant | 8796 |
|
$0.1280 / $0.6300 | Buy Now |
DISTI #
V72:2272_18698290
|
Arrow Electronics | LED Low-Power Uni-Color SB. Orange 611nm 1.8V 2-Pin SMD T/R RoHS: Compliant Min Qty: 472 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1952 Container: Cut Strips | Americas - 989 |
|
$0.1315 / $0.2119 | Buy Now |
|
Future Electronics | 1.6 x 0.8 mm SMD Chip LED Lamp RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 4000Reel |
|
$0.1290 / $0.1350 | Buy Now |
DISTI #
61269352
|
Verical | LED Low-Power Uni-Color SB. Orange 611nm 1.8V 2-Pin SMD T/R RoHS: Compliant Min Qty: 472 Package Multiple: 1 Date Code: 1952 | Americas - 989 |
|
$0.1315 / $0.2119 | Buy Now |
|
Bristol Electronics | 542 |
|
RFQ | ||
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | 20 |
|
$0.3780 / $0.8400 | Buy Now | |
DISTI #
APT1608LSECK/J4-PRV
|
TTI | Standard LEDs - SMD 1.6X0.8MM LOW CRNT RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 18000 In Stock |
|
$0.1270 / $0.1420 | Buy Now |
DISTI #
000000000005384939
|
Sager | Standard LEDs - SMD 1.6X0.8MM LOW CRNT Min Qty: 2000 | 20000 |
|
$0.1212 / $0.1343 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APT1608LSECK/J4-PRV
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APT1608LSECK/J4-PRV
Kingbright
LED ORANGE CLEAR 0603 SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2019-10-05 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.1 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.08 cd | |
Luminous Intensity-Nom | 150 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of LEDs in Array | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 611 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.65 mm | |
Viewing Angle | 120 deg |