-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-APT1608SYC/J3-AMTCT-ND
|
DigiKey | LED YELLOW CLEAR 0603 SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1765 In Stock |
|
$0.2284 / $0.7600 | Buy Now |
DISTI #
604-APT1608SYC/J3AMT
|
Mouser Electronics | Standard LEDs - SMD 1.6x0.8mm Yellow RoHS: Compliant | 5267 |
|
$0.2280 / $0.7600 | Buy Now |
DISTI #
V72:2272_28336161
|
Arrow Electronics | LED Uni-Color Yellow 590nm 2-Pin Chip LED T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Cut Strips | Americas - 30 |
|
$0.2180 / $0.3937 | Buy Now |
|
Future Electronics | APT1608 Series Yellow 120° 590 nm 2 V Clear Lens Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2150 | Buy Now |
DISTI #
68482827
|
Verical | LED Uni-Color Yellow 590nm 2-Pin Chip LED T/R Min Qty: 27 Package Multiple: 1 | Americas - 30 |
|
$0.2180 / $0.3275 | Buy Now |
DISTI #
APT1608SYC/J3-AMT
|
TTI | Standard LEDs - SMD 1.6x0.8mm Yellow RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.2260 / $0.2400 | Buy Now |
DISTI #
000000000007155243
|
Sager | Standard LEDs - SMD 1.6x0.8mm Yellow | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy