-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-2180-1-ND
|
DigiKey | LED CYAN DIFFUSED SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8312 In Stock |
|
$0.1842 / $0.7100 | Buy Now |
DISTI #
604-APT1608VRCXF5MAV
|
Mouser Electronics | Standard LEDs - SMD 1608 SMD LED Cyan RoHS: Compliant | 2853 |
|
$0.2050 / $0.7100 | Buy Now |
|
Future Electronics | APT1608 Series Cyan 160° 150 mcd 2.8 V Diffused Lens Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1990 / $0.2050 | Buy Now |
|
Quest Components | SINGLE COLOR LED, CYAN, FLUORESCENT YELLOW, 1.2MM | 345 |
|
Buy Now | |
DISTI #
APT1608VRCXF/A-5MAV
|
TTI | Standard LEDs - SMD 1608 SMD LED Cyan RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1840 / $0.2030 | Buy Now |
DISTI #
000000000005726154
|
Sager | Standard LEDs - SMD 1608 SMD LED Cyan Min Qty: 2000 | 18000 |
|
$0.1768 / $0.1959 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APT1608VRCXF/A-5MAV
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APT1608VRCXF/A-5MAV
Kingbright
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | CYAN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | FLUORESCENT YELLOW | |
Luminous Intensity-Nom | 150.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.65 mm | |
Viewing Angle | 160 deg |