-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Water Clear, 1.2mm, 1.60 X 0.80 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1790-1-ND
|
DigiKey | LED GREEN CLEAR CHIP SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
78290 In Stock |
|
$0.1195 / $0.6000 | Buy Now |
DISTI #
604-APT1608ZGCK
|
Mouser Electronics | Standard LEDs - SMD 1.6X0.8MM GRN SMD LED RoHS: Compliant | 0 |
|
$0.1190 / $0.5800 | Order Now |
|
Future Electronics | Green 1.6 x 0.8 mm 120° 350 mcd Clear 3.3 V Surface Mount Chip LED Lamp RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 8000Reel |
|
$0.1210 / $0.1270 | Buy Now |
|
Future Electronics | Green 1.6 x 0.8 mm 120° 350 mcd Clear 3.3 V Surface Mount Chip LED Lamp RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$0.1210 / $0.1400 | Buy Now |
|
Quest Components | SINGLE COLOR LED, GREEN, WATER CLEAR, 1.2MM | 631 |
|
$0.1416 / $0.2655 | Buy Now |
|
Quest Components | SINGLE COLOR LED, GREEN, WATER CLEAR, 1.2MM | 732 |
|
$0.2655 / $0.8850 | Buy Now |
DISTI #
APT1608ZGCK
|
TTI | Standard LEDs - SMD 1.6X0.8MM GRN SMD LED RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.1190 / $0.1320 | Buy Now |
DISTI #
000000000004087829
|
Sager | Standard LEDs - SMD 1.6X0.8MM GRN SMD LED Min Qty: 2000 | 2000 |
|
$0.1131 / $0.1252 | Buy Now |
|
CHIPMALL.COM LIMITED | LED GREEN CLEAR CHIP SMD | 560 |
|
$0.1615 / $0.2997 | Buy Now |
|
LCSC | 20mA 350mcd 525nm Emerald 120 3.3V 0603 Light Emitting Diodes (LED) ROHS | 560 |
|
$0.1648 / $0.3058 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APT1608ZGCK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APT1608ZGCK
Kingbright
Single Color LED, Green, Water Clear, 1.2mm, 1.60 X 0.80 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 1.60 X 0.80 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 350.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 515 nm | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.65 mm | |
Viewing Angle | 120 deg |
This table gives cross-reference parts and alternative options found for APT1608ZGCK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT1608ZGCK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KPJA-2107ZGC | SINGLE COLOR LED, GREEN, 0.8mm, 2.10 X 0.70 MM, 1.30 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | Kingbright | APT1608ZGCK vs KPJA-2107ZGC |