-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED RED CLEAR 0805 SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1935-1-ND
|
DigiKey | LED RED CLEAR 2SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16770 In Stock |
|
$0.1287 / $0.6400 | Buy Now |
DISTI #
604-APT2012LSECKJ3RV
|
Mouser Electronics | Standard LEDs - SMD 2.0X1.2MM LOW CRNT RoHS: Compliant | 21282 |
|
$0.1280 / $0.5900 | Buy Now |
DISTI #
V72:2272_18694346
|
Arrow Electronics | LED Uni-Color Hyper Red 640nm 2-Pin SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2317 Container: Cut Strips | Americas - 19 |
|
$0.1315 / $0.2584 | Buy Now |
|
Future Electronics | 2.0 x 1.25 mm SMD Chip LED Lamp, Hyper Red, 140º, 100mcd RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1290 / $0.1350 | Buy Now |
DISTI #
APT2012LSECK/J3-PRV
|
TTI | Standard LEDs - SMD 2.0X1.2MM LOW CRNT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1270 / $0.1370 | Buy Now |
DISTI #
000000000005384945
|
Sager | Standard LEDs - SMD 2.0X1.2MM LOW CRNT Min Qty: 2000 | 0 |
|
$0.1212 / $0.1343 | Buy Now |
|
CHIPMALL.COM LIMITED | LED RED CLEAR 2SMD | 3745 |
|
$0.1660 / $0.3021 | Buy Now |
|
LCSC | 2mA 40mcd 625nm Red 140 1.8V SMD2x1.3mm Light Emitting Diodes (LED) ROHS | 3745 |
|
$0.1694 / $0.3083 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APT2012LSECK/J3-PRV
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APT2012LSECK/J3-PRV
Kingbright
LED RED CLEAR 0805 SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 100.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 640 nm | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.35 mm | |
Viewing Angle | 140 deg |
This table gives cross-reference parts and alternative options found for APT2012LSECK/J3-PRV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT2012LSECK/J3-PRV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KPT-2012LVSECK-J3-PRV | Single Color LED, Hyper Red, Water Clear, 1.3mm, | Kingbright | APT2012LSECK/J3-PRV vs KPT-2012LVSECK-J3-PRV |