Part Details for APT2012SECK by Kingbright
Overview of APT2012SECK by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT2012SECK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1130-1-ND
|
DigiKey | LED ORANGE CLEAR CHIP SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15397 In Stock |
|
$0.0433 / $0.2900 | Buy Now |
DISTI #
604-APT2012SECK
|
Mouser Electronics | Standard LEDs - SMD ORANGE WATER CLEAR RoHS: Compliant | 15980 |
|
$0.0450 / $0.2800 | Buy Now |
|
Future Electronics | Orange 2 x 1.25 x 0.75 mm 120º 250 mcd Clear Surface Mount Chip LED RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 6000Reel |
|
$0.0451 / $0.0496 | Buy Now |
|
Bristol Electronics | 1716 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 20 | 960 |
|
$0.0788 / $0.2625 | Buy Now |
|
Quest Components | SINGLE COLOR LED, SUPER BRIGHT ORANGE, WATER CLEAR, 1.3MM | 1372 |
|
$0.0924 / $0.3080 | Buy Now |
|
Quest Components | SINGLE COLOR LED, SUPER BRIGHT ORANGE, WATER CLEAR, 1.3MM | 16927 |
|
$0.0565 / $0.3230 | Buy Now |
|
Quest Components | SINGLE COLOR LED, SUPER BRIGHT ORANGE, WATER CLEAR, 1.3MM | 768 |
|
$0.0700 / $0.3500 | Buy Now |
DISTI #
APT2012SECK
|
TTI | Standard LEDs - SMD ORANGE WATER CLEAR RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 6000 In Stock |
|
$0.0430 / $0.0530 | Buy Now |
DISTI #
APT2012SECK.
|
TTI | Standard LEDs - SMD 2.0X1.25MM LED ORG SMD LAMP RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 25 Container: Cut Tape |
Americas - 800 Limited Supply - Call TTI |
|
$0.1100 | Buy Now |
Part Details for APT2012SECK
APT2012SECK CAD Models
APT2012SECK Part Data Attributes
|
APT2012SECK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APT2012SECK
Kingbright
Single Color LED, Super Bright Orange, Water Clear, 1.3mm, 2 X 1.25 MM, 0.75 MM HEIGHT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT ORANGE | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 160.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | TR | |
Peak Wavelength | 610 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.35 mm | |
Viewing Angle | 120 deg |