-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Super Bright Red, Water Clear, 1.3mm, 2 X 1.25 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APT2012SRCPRV by Kingbright is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 957 |
|
RFQ | ||
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
APT2012SRCPRV
|
Avnet Abacus | LED UniColor Red 655nm Chip LED 2Pin SMD TR (Alt: APT2012SRCPRV) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now | |
|
Win Source Electronics | LED RED CLEAR CHIP SMD | 19205 |
|
$0.0730 / $0.1094 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APT2012SRCPRV
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APT2012SRCPRV
Kingbright
Single Color LED, Super Bright Red, Water Clear, 1.3mm, 2 X 1.25 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | 2.00 MM X 1.25 MM, 0.75 MM HEIGHT, SMT-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 100.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 660 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.35 mm | |
Viewing Angle | 120 deg |
This table gives cross-reference parts and alternative options found for APT2012SRCPRV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT2012SRCPRV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SML-LXT0805IW-TR | ITW Lumex | $0.0985 | Single Color LED, Red, Diffused Milky White, 1.4mm, SURFACE MOUNT PACKAGE-2 | APT2012SRCPRV vs SML-LXT0805IW-TR |
HSMD-C191 | Broadcom Limited | $0.1235 | Single Color LED, Orange, Untinted Diffused, 1mm, 1.60 X 0.80 MM, 0.60 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | APT2012SRCPRV vs HSMD-C191 |
CL-230Y-CDTD | Citizen Finedevice Co Ltd | Check for Price | SINGLE COLOR LED | APT2012SRCPRV vs CL-230Y-CDTD |
GM1HS55200A | Sharp Corp | Check for Price | Single Color LED, Sunset Orange, Colorless Transparent, 1.2mm, | APT2012SRCPRV vs GM1HS55200A |
TLR1002(ZD) | Toshiba America Electronic Components | Check for Price | Visible LED, SINGLE COLOR LED, RED, 1.4 mm | APT2012SRCPRV vs TLR1002(ZD) |
CL-170SR-CD-T | Citizen Finedevice Co Ltd | Check for Price | SINGLE COLOR LED, SUPER BRIGHT RED, 1.4 mm | APT2012SRCPRV vs CL-170SR-CD-T |
CL-230SR-CDTD | Citizen Finedevice Co Ltd | Check for Price | SINGLE COLOR LED | APT2012SRCPRV vs CL-230SR-CDTD |
AA1111C | Stanley Electric Co | Check for Price | Single Color LED, Orange, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.70 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | APT2012SRCPRV vs AA1111C |
SML-210LTT87 | ROHM Semiconductor | Check for Price | Single Color LED, Bright Red, Transparent Clear, 1.4mm | APT2012SRCPRV vs SML-210LTT87 |
AA1112H | Stanley Electric Co | Check for Price | Single Color LED, Orange, Milky White, 1.3mm, 2 X 1.25 MM, 0.80 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | APT2012SRCPRV vs AA1112H |