-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Super Bright Yellow, Water Clear, 1.3mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1793-1-ND
|
DigiKey | LED YELLOW CLEAR CHIP SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6541 In Stock |
|
$0.1195 / $0.6000 | Buy Now |
DISTI #
604-APT2012SYCKJ3PRV
|
Mouser Electronics | Standard LEDs - SMD SMD CHIP LED LAMP 2.0x1.25mm BRT YEL RoHS: Compliant | 7231 |
|
$0.1190 / $0.5200 | Buy Now |
|
Future Electronics | Super Bright Yellow 120º Water Clear 320 mcd 2.0 x 1.25 mm SMT Chip LED Lamp RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1270 / $0.1330 | Buy Now |
DISTI #
APT2012SYCK/J3-PRV
|
TTI | Standard LEDs - SMD SMD CHIP LED LAMP 2.0x1.25mm BRT YEL RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 8000 In Stock |
|
$0.1180 / $0.1350 | Buy Now |
DISTI #
000000000005384952
|
Sager | Standard LEDs - SMD SMD CHIP LED LAMP 2.0x1.25mm BRT YEL Min Qty: 2000 | 2000 |
|
$0.1131 / $0.1252 | Buy Now |
|
CHIPMALL.COM LIMITED | LED YELLOW CLEAR CHIP SMD | 3191 |
|
$0.1623 / $0.2873 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APT2012SYCK/J3-PRV
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APT2012SYCK/J3-PRV
Kingbright
Single Color LED, Super Bright Yellow, Water Clear, 1.3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 320.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 590 nm | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.35 mm | |
Viewing Angle | 140 deg |