-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Water Clear, 1.3mm, 2 X 1.25 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1438-1-ND
|
DigiKey | LED GREEN CLEAR CHIP SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7801 In Stock |
|
$0.1674 / $0.6500 | Buy Now |
DISTI #
604-APT2012ZGC
|
Mouser Electronics | Standard LEDs - SMD Green 525nm Water Clear 300mcd RoHS: Compliant | 3942 |
|
$0.1860 / $0.6400 | Buy Now |
|
Future Electronics | Green 0805 120º Water Clear 450 mcd 3.3 V Chip LED Lamp SMT RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1900 / $0.1980 | Buy Now |
|
Quest Components | SINGLE COLOR LED, GREEN, 1.3 mm | 24 |
|
$0.3133 / $0.3759 | Buy Now |
DISTI #
APT2012ZGC
|
TTI | Standard LEDs - SMD Green 525nm Water Clear 300mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 40000 In Stock |
|
$0.1670 / $0.1980 | Buy Now |
DISTI #
APT2012ZGC.
|
TTI | Standard LEDs - SMD Green 525nm Water Clear 300mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Cut Tape |
Americas - 1500 In Stock |
|
$0.3790 | Buy Now |
DISTI #
000000000002414422
|
Sager | Standard LEDs - SMD Green 525nm Water Clear 300mcd Min Qty: 4000 | 18000 |
|
$0.1530 / $0.2000 | Buy Now |
DISTI #
SMC-APT2012ZGC
|
Sensible Micro Corporation | Led,Green,0805 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 1136 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | LED GREEN CLEAR CHIP SMD | 1995 |
|
$0.1906 / $0.3367 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APT2012ZGC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APT2012ZGC
Kingbright
Single Color LED, Green, Water Clear, 1.3mm, 2 X 1.25 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | 2.0 X 1.25 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 300.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | TR | |
Peak Wavelength | 515 nm | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.35 mm | |
Viewing Angle | 120 deg |