-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED GREEN CLEAR 0805 SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1795-1-ND
|
DigiKey | LED GREEN CLEAR CHIP SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
767 In Stock |
|
$0.1339 / $0.5200 | Buy Now |
DISTI #
604-APT2012ZGCK
|
Mouser Electronics | Standard LEDs - SMD 2.0X1.2MM GRN SMD LED RoHS: Compliant | 3141 |
|
$0.1330 / $0.5000 | Buy Now |
|
Future Electronics | Green 120º Water Clear 350 mcd 2.0 x 1.25 mm SMT Chip LED Lamp RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1440 / $0.1510 | Buy Now |
DISTI #
APT2012ZGCK.
|
TTI | Standard LEDs - SMD 2.0X1.25MM LED GRN SMD LAMP pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Cut Tape |
Americas - 1900 Limited Supply - Call TTI |
|
$0.5400 | Buy Now |
DISTI #
APT2012ZGCK
|
TTI | Standard LEDs - SMD 2.0X1.2MM GRN SMD LED pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1400 / $0.1540 | Buy Now |
DISTI #
000000000004087831
|
Sager | Standard LEDs - SMD 2.0X1.2MM GRN SMD LED Min Qty: 2000 | 24000 |
|
$0.1293 / $0.1424 | Buy Now |
|
CHIPMALL.COM LIMITED | LED GREEN CLEAR CHIP SMD | 1070 |
|
$0.1560 / $0.2943 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APT2012ZGCK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APT2012ZGCK
Kingbright
LED GREEN CLEAR 0805 SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
JESD-609 Code | e4 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Terminal Finish | GOLD OVER NICKEL |