Part Details for APT2X31D60J by Microsemi Corporation
Overview of APT2X31D60J by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for APT2X31D60J
APT2X31D60J CAD Models
APT2X31D60J Part Data Attributes
|
APT2X31D60J
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
APT2X31D60J
Microsemi Corporation
Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, ISOTOP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | ISOTOP | |
Package Description | ISOTOP-4 | |
Pin Count | 4 | |
Manufacturer Package Code | ISOTOP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | HIGH RELIABILITY, FREE WHEELING DIODE, SNUBBER DIODE, LOW NOISE | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JESD-30 Code | R-PUFM-X4 | |
JESD-609 Code | e1 | |
Non-rep Pk Forward Current-Max | 320 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.085 µs | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for APT2X31D60J
This table gives cross-reference parts and alternative options found for APT2X31D60J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT2X31D60J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT2X31D50J | Rectifier Diode, 1 Phase, 2 Element, 30A, 500V V(RRM), Silicon, ISOTOP-4 | Advanced Power Technology | APT2X31D60J vs APT2X31D50J |
DSEI2X31-06B | Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, | IXYS Corporation | APT2X31D60J vs DSEI2X31-06B |
APT2X31D60J | Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon | Microchip Technology Inc | APT2X31D60J vs APT2X31D60J |
APT2X31D50J | 30A, 500V, SILICON, RECTIFIER DIODE, ISOTOP-4 | Microsemi Corporation | APT2X31D60J vs APT2X31D50J |
STTB6006TV1 | 30A, 600V, SILICON, RECTIFIER DIODE, PLASTIC, ISOTOP-4 | STMicroelectronics | APT2X31D60J vs STTB6006TV1 |
DSEI2X31-06C | Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, MINIBLOC-4 | IXYS Corporation | APT2X31D60J vs DSEI2X31-06C |