Part Details for APT40DC120HJ by Microsemi Corporation
Overview of APT40DC120HJ by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APT40DC120HJ
APT40DC120HJ CAD Models
APT40DC120HJ Part Data Attributes
|
APT40DC120HJ
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
APT40DC120HJ
Microsemi Corporation
Bridge Rectifier Diode, Schottky, 1 Phase, 40A, 1200V V(RRM), Silicon Carbide, ROHS COMPLIANT, ISOTOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | ISOTOP | |
Package Description | ROHS COMPLIANT, ISOTOP-4 | |
Pin Count | 4 | |
Manufacturer Package Code | ISOTOP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW NOISE | |
Breakdown Voltage-Min | 1200 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JESD-30 Code | R-XUFM-X4 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 40 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for APT40DC120HJ
This table gives cross-reference parts and alternative options found for APT40DC120HJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT40DC120HJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC4012W | Bridge Rectifier Diode, 1 Phase, 40A, 1200V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Won-Top Electronics Co Ltd | APT40DC120HJ vs GBPC4012W |
APTDC40H1201G | Bridge Rectifier Diode, Schottky, 1 Phase, 40A, 1200V V(RRM), Silicon Carbide, ROHS COMPLIANT, SP1, MODULE-12 | Microsemi Corporation | APT40DC120HJ vs APTDC40H1201G |
KBPC4012S-LF | Bridge Rectifier Diode, 1 Phase, 40A, 1200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBPC-S, 4 PIN | Won-Top Electronics Co Ltd | APT40DC120HJ vs KBPC4012S-LF |
GBPC4012W-LF | Bridge Rectifier Diode, 1 Phase, 40A, 1200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN | Won-Top Electronics Co Ltd | APT40DC120HJ vs GBPC4012W-LF |
KBPC4012W | Bridge Rectifier Diode, 1 Phase, 40A, 1200V V(RRM), Silicon, METAL, KBPC-W, 4 PIN | Won-Top Electronics Co Ltd | APT40DC120HJ vs KBPC4012W |
KBPC4012-LF | Bridge Rectifier Diode, 1 Phase, 40A, 1200V V(RRM), Silicon, ROHS COMPLIANT, METAL, KBPC, 4 PIN | Won-Top Electronics Co Ltd | APT40DC120HJ vs KBPC4012-LF |
GBPC4012 | Bridge Rectifier Diode, 1 Phase, 40A, 1200V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN | Won-Top Electronics Co Ltd | APT40DC120HJ vs GBPC4012 |
GBPC4012-LF | Bridge Rectifier Diode, 1 Phase, 40A, 1200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC, 4 PIN | Won-Top Electronics Co Ltd | APT40DC120HJ vs GBPC4012-LF |
KBPC4012PW-LF | Bridge Rectifier Diode, 1 Phase, 40A, 1200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBPC-PW, 4 PIN | Won-Top Electronics Co Ltd | APT40DC120HJ vs KBPC4012PW-LF |
KBPC4012P-LF | Bridge Rectifier Diode, 1 Phase, 40A, 1200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBPC-P, 4 PIN | Won-Top Electronics Co Ltd | APT40DC120HJ vs KBPC4012P-LF |