Part Details for APT40DC60HJ by Microsemi Corporation
Overview of APT40DC60HJ by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APT40DC60HJ
APT40DC60HJ CAD Models
APT40DC60HJ Part Data Attributes
|
APT40DC60HJ
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
APT40DC60HJ
Microsemi Corporation
Bridge Rectifier Diode, Schottky, 1 Phase, 40A, 600V V(RRM), Silicon Carbide, ROHS COMPLIANT, ISOTOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | ISOTOP | |
Package Description | ROHS COMPLIANT, ISOTOP-4 | |
Pin Count | 4 | |
Manufacturer Package Code | ISOTOP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW NOISE | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JESD-30 Code | R-XUFM-X4 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 40 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |