Part Details for APTB1612ESGC-F01 by Kingbright
Overview of APTB1612ESGC-F01 by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APTB1612ESGC-F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1146-1-ND
|
DigiKey | LED GREEN/RED CLEAR CHIP SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18534 In Stock |
|
$0.0909 / $0.4700 | Buy Now |
DISTI #
604-APTB1612ESGC-F01
|
Mouser Electronics | Standard LEDs - SMD Red/Grn 625/568nm Water Clear 12/12mcd RoHS: Compliant | 8080 |
|
$0.1030 / $0.4700 | Buy Now |
|
Future Electronics | Red/Green 1.6 x 1.25 x 0.65 mm 120° Water Clear 12/12 mcd 2/2.2 V Chip LED SMT RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.0942 / $0.1040 | Buy Now |
|
Bristol Electronics | 79 |
|
RFQ | ||
|
Bristol Electronics | 853 |
|
RFQ | ||
|
Quest Components | 63 |
|
$0.5100 / $0.8500 | Buy Now | |
|
Quest Components | 68 |
|
$0.6000 / $1.0000 | Buy Now | |
|
Quest Components | 16 |
|
$0.9600 / $1.2000 | Buy Now | |
DISTI #
APTB1612ESGC-F01
|
TTI | Standard LEDs - SMD Red/Grn 625/568nm Water Clear 12/12mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 40000 In Stock |
|
$0.0910 / $0.1040 | Buy Now |
DISTI #
000000000001395403
|
Sager | Standard LEDs - SMD Red/Grn 625/568nm Water Clear 12/12mcd Min Qty: 4000 | 50000 |
|
$0.0850 / $0.1110 | Buy Now |
Part Details for APTB1612ESGC-F01
APTB1612ESGC-F01 CAD Models
APTB1612ESGC-F01 Part Data Attributes
|
APTB1612ESGC-F01
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APTB1612ESGC-F01
Kingbright
Dual Color LED, High Efficiency Red/super Bright Green, Water Clear, 1.25mm, 1.60 X 1.25 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 1.60 X 1.25 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HIGH EFFICIENCY RED/SUPER BRIGHT GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 12.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 0.65 mm | |
Packing Method | TR | |
Peak Wavelength | 627/565 nm | |
Shape | RECTANGULAR | |
Size | 1.25 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.65 mm | |
Viewing Angle | 120 deg |