Part Details for APTB1612ESGC by Kingbright
Overview of APTB1612ESGC by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for APTB1612ESGC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DUAL COLOR LED, HIGH EFFICIENCY RED ORANGE/SUPER BRIGHT GREEN, 1.25MM | 70 |
|
$0.1300 / $0.1950 | Buy Now |
DISTI #
000000000000997510
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
Part Details for APTB1612ESGC
APTB1612ESGC CAD Models
APTB1612ESGC Part Data Attributes
|
APTB1612ESGC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APTB1612ESGC
Kingbright
DUAL COLOR LED, HIGH EFFICIENCY RED ORANGE/SUPER BRIGHT GREEN, 1.25mm, 1.60 X 1.25 MM, 0.65 MM HEIGHT, SMD, 4 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 1.60 X 1.25 MM, 0.65 MM HEIGHT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HIGH EFFICIENCY RED ORANGE/SUPER BRIGHT GREEN | |
Color@Wavelength | Green/Orange | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 12.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 0.65 mm | |
Packing Method | TR | |
Peak Wavelength | 627/565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.25 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.65 mm | |
Viewing Angle | 120 deg |