Part Details for APTB1612LSURKQBDC by Kingbright
Overview of APTB1612LSURKQBDC by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for APTB1612LSURKQBDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APTB1612LSURKQBDC-ND
|
DigiKey | LED BLUE/RED CLEAR 4SMD Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
604-APTB1612LSURKQBD
|
Mouser Electronics | Standard LEDs - SMD 1.6x1.2MM LOW CU RED/BLUE SMD RoHS: Compliant | 0 |
|
$0.1890 | Order Now |
DISTI #
000000000005434919
|
Sager | Standard LEDs - SMD 1.6x1.2MM LOW CU RED/BLUE SMD | 0 |
|
Buy Now |
Part Details for APTB1612LSURKQBDC
APTB1612LSURKQBDC CAD Models
APTB1612LSURKQBDC Part Data Attributes:
|
APTB1612LSURKQBDC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APTB1612LSURKQBDC
Kingbright
LED BLUE/RED 465NM 630NM 4SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED/BLUE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.1 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 20.0/12.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 0.65 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 645/460 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.25 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.65 mm | |
Viewing Angle | 150 deg |