Part Details for APTB1612SGNC-F01 by Kingbright
Overview of APTB1612SGNC-F01 by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for APTB1612SGNC-F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APTB1612SGNC-F01
|
TTI | Standard LEDs - SMD 1.6X1.25MM GRN/ORG SMD LED RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 6000 In Stock |
|
$0.1020 / $0.1060 | Buy Now |
DISTI #
000000000001395404
|
Sager | Standard LEDs - SMD 1.6X1.25MM GRN/ORG SMD LED | 0 |
|
Buy Now |
Part Details for APTB1612SGNC-F01
APTB1612SGNC-F01 CAD Models
APTB1612SGNC-F01 Part Data Attributes:
|
APTB1612SGNC-F01
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APTB1612SGNC-F01
Kingbright
DUAL COLOR LED, PURE ORANGE/SUPER BRIGHT GREEN, 1.25mm, 1.60 X 1.25 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 1.60 X 1.25 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | PURE ORANGE/SUPER BRIGHT GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 12.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 0.65 mm | |
Packing Method | TR | |
Peak Wavelength | 607/565 nm | |
Shape | RECTANGULAR | |
Size | 1.25 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.65 mm | |
Viewing Angle | 120 deg |