Part Details for APTB1612SURKCGKC-F01 by Kingbright
Overview of APTB1612SURKCGKC-F01 by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APTB1612SURKCGKC-F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1652-1-ND
|
DigiKey | LED GREEN/RED CLEAR CHIP SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
117853 In Stock |
|
$0.0909 / $0.4700 | Buy Now |
DISTI #
604-APTB1612SURKCGKC
|
Mouser Electronics | Standard LEDs - SMD Red/Grn 630/570nm Water Clr 220/50mcd RoHS: Compliant | 3940 |
|
$0.0940 / $0.4300 | Buy Now |
DISTI #
70062865
|
RS | LEDs Bi-Color SMD Chip Lamp Red 220mcd Green 50mcd Clear Lens 1.6mmx1.25mm | Kingbright APTB1612SURKCGKC-F01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1414 |
|
$0.2310 / $0.2850 | Buy Now |
|
Future Electronics | Red/Green 1.6 x 1.25 x 0.65 mm 120º Clear 200/55 mcd 1.95/2.1 V Chip LED SMT RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0951 / $0.1050 | Buy Now |
|
Bristol Electronics | 7846 |
|
RFQ | ||
|
Quest Components | DUAL COLOR LED, HYPER RED/GREEN, 1.2 mm | 350 |
|
$0.1364 / $0.2046 | Buy Now |
DISTI #
APTB1612SURKCGKC-F01
|
TTI | Standard LEDs - SMD Red/Grn 630/570nm Water Clr 220/50mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 26000 In Stock |
|
$0.0890 / $0.1060 | Buy Now |
DISTI #
APTB1612SURKCGKCF01.
|
TTI | Standard LEDs - SMD 1.6X1.25MM RED/GRN SMD LP RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 10 Container: Cut Tape |
Americas - 1270 Limited Supply - Call TTI |
|
$0.2070 | Buy Now |
|
NexGen Digital | 1795 |
|
RFQ | ||
DISTI #
000000000002414429
|
Sager | Standard LEDs - SMD Red/Grn 630/570nm Water Clr 220/50mcd Min Qty: 2000 | 0 |
|
$0.0889 / $0.0990 | Buy Now |
Part Details for APTB1612SURKCGKC-F01
APTB1612SURKCGKC-F01 CAD Models
APTB1612SURKCGKC-F01 Part Data Attributes
|
APTB1612SURKCGKC-F01
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APTB1612SURKCGKC-F01
Kingbright
DUAL COLOR LED, HYPER RED/GREEN, 1.2mm, 1.60 X 1.25 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 1.60 X 1.25 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED/GREEN | |
Color@Wavelength | Green-Yellow/Red | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 200.0/55.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 0.65 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 650/574 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.65 mm | |
Viewing Angle | 120 deg |