Part Details for APTB1615SURKMGKC by Kingbright
Overview of APTB1615SURKMGKC by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APTB1615SURKMGKC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000997521
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
Part Details for APTB1615SURKMGKC
APTB1615SURKMGKC CAD Models
APTB1615SURKMGKC Part Data Attributes
|
APTB1615SURKMGKC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APTB1615SURKMGKC
Kingbright
Dual Color LED, Hyper Red/mega Green, Water Clear, 1.5mm, 1.60 X 1.50 MM, 0.70 MM HEIGHT, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 1.60 X 1.50 MM, 0.70 MM HEIGHT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HYPER RED/MEGA GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 150.0/30.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR | |
Peak Wavelength | 640/574 nm | |
Shape | RECTANGULAR | |
Size | 1.5 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.75 mm | |
Viewing Angle | 120 deg |
Alternate Parts for APTB1615SURKMGKC
This table gives cross-reference parts and alternative options found for APTB1615SURKMGKC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APTB1615SURKMGKC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KPTB-1615SURKMGKC | Dual Color LED, Hyper Red/mega Green, Water Clear, 1.5mm, 1.60 X 1.50 MM, 0.70 MM HEIGHT, 0606, 4 PIN | Kingbright | APTB1615SURKMGKC vs KPTB-1615SURKMGKC |