-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED RED CLEAR 0603 SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1801-1-ND
|
DigiKey | LED RED CLEAR 2SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
37320 In Stock |
|
$0.1339 / $0.5200 | Buy Now |
DISTI #
604-APTD1608SECKJ3PF
|
Mouser Electronics | Standard LEDs - SMD 1.6 X 0.8 MM DOME LENS RED SMD RoHS: Compliant | 17701 |
|
$0.1330 / $0.4700 | Buy Now |
|
Future Electronics | Red 0603 (1.6 x 0.8 mm) 60° 2700 mcd Water Clear 2.2 V SMT Domed LED RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1300 / $0.1390 | Buy Now |
DISTI #
APTD1608SECK/J3-PF
|
TTI | Standard LEDs - SMD 1.6 X 0.8 MM DOME LENS RED SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 8000 In Stock |
|
$0.1320 / $0.1410 | Buy Now |
DISTI #
000000000005384966
|
Sager | Standard LEDs - SMD 1.6 X 0.8 MM DOME LENS RED SMD Min Qty: 2000 | 8000 |
|
$0.1293 / $0.1424 | Buy Now |
DISTI #
C1S410301925898
|
Chip1Stop | LED Uni-Color Red 640nm T/R RoHS: Compliant pbFree: Yes | 365 |
|
$0.1440 / $0.2110 | Buy Now |
|
LCSC | 0603 LED Indication - Discrete ROHS | 1560 |
|
$0.1916 / $0.3550 | Buy Now |
|
Win Source Electronics | LED RED CLEAR 2SMD | 147888 |
|
$0.2340 / $0.3510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APTD1608SECK/J3-PF
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APTD1608SECK/J3-PF
Kingbright
LED RED CLEAR 0603 SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 2.3 cd | |
Luminous Intensity-Nom | 2700.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.95 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 640 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 0.7 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.3 mm | |
Viewing Angle | 60 deg |