Part Details for APTD3216MGC by Kingbright
Overview of APTD3216MGC by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APTD3216MGC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1154-1-ND
|
DigiKey | LED GREEN CLEAR 2SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8551 In Stock |
|
$0.1969 / $0.7000 | Buy Now |
DISTI #
604-APTD3216MGC
|
Mouser Electronics | Standard LEDs - SMD Green Water Clear 568nm 350mcd RoHS: Compliant | 4883 |
|
$0.2090 / $0.6900 | Buy Now |
|
Bristol Electronics | 92 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, MEGA GREEN, 1.6 mm | 1 |
|
$1.4000 | Buy Now |
|
Quest Components | SINGLE COLOR LED, MEGA GREEN, 1.6 mm | 744 |
|
$0.9075 / $2.2000 | Buy Now |
DISTI #
APTD3216MGC
|
TTI | Standard LEDs - SMD Green Water Clear 568nm 350mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 16000 In Stock |
|
$0.1970 / $0.2210 | Buy Now |
DISTI #
000000000000997530
|
Sager | Standard LEDs - SMD Green Water Clear 568nm 350mcd | 0 |
|
Buy Now | |
DISTI #
SMC-APTD3216MGC
|
Sensible Micro Corporation | Standard Leds - Smd Green Water Clear 568Nm 350Mcd RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 45 |
|
$0.3397 / $0.3655 | RFQ |
Part Details for APTD3216MGC
APTD3216MGC CAD Models
APTD3216MGC Part Data Attributes
|
APTD3216MGC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APTD3216MGC
Kingbright
Single Color LED, Mega Green, Water Clear, 1.6mm, 3.20 MM X 1.60 MM, 1.80 MM HEIGHT, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3.20 MM X 1.60 MM, 1.80 MM HEIGHT, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | MEGA GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e4 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 350.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR | |
Peak Wavelength | 574 nm | |
Shape | ROUND | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Pitch | 3.75 mm | |
Viewing Angle | 50 deg |