Part Details for APTD3216SGC by Kingbright
Overview of APTD3216SGC by Kingbright
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APTD3216SGC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1157-1-ND
|
DigiKey | LED GREEN CLEAR 2SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1402 In Stock |
|
$0.0670 / $0.4100 | Buy Now |
DISTI #
604-APTD3216SGC
|
Mouser Electronics | Standard LEDs - SMD GREEN WATER CLEAR DOME LENS RoHS: Compliant | 6452 |
|
$0.0750 / $0.4100 | Buy Now |
|
Quest Components | SINGLE COLOR LED, SUPER BRIGHT GREEN, 1.6 mm | 1860 |
|
$0.0896 / $0.1680 | Buy Now |
DISTI #
APTD3216SGC
|
TTI | Standard LEDs - SMD GREEN WATER CLEAR DOME LENS RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.0700 / $0.0880 | Buy Now |
DISTI #
000000000000997541
|
Sager | Standard LEDs - SMD GREEN WATER CLEAR DOME LENS | 0 |
|
Buy Now |
Part Details for APTD3216SGC
APTD3216SGC CAD Models
APTD3216SGC Part Data Attributes:
|
APTD3216SGC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APTD3216SGC
Kingbright
Single Color LED, Super Bright Green, Water Clear, 1.6mm, 3.20 X 1.60 MM, 1.80 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3.20 X 1.60 MM, 1.80 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.75 mm | |
Viewing Angle | 40 deg |