Part Details for APTDR40X1601G by Microchip Technology Inc
Overview of APTDR40X1601G by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for APTDR40X1601G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5164
|
Newark | Pm-Diode-Rectifier-Sp1 Sp1 Tube Rohs Compliant: Yes |Microchip APTDR40X1601G Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.9000 / $51.6800 | Buy Now |
DISTI #
APTDR40X1601G-ND
|
DigiKey | BRIDGE RECT 3PHASE 1.6KV 40A SP1 Min Qty: 21 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.6800 | Buy Now |
DISTI #
APTDR40X1601G
|
Avnet Americas | Diode Rectifier Bridge Single 1.6KV 40A 12-Pin Case SP1 - Bulk (Alt: APTDR40X1601G) RoHS: Compliant Min Qty: 21 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$38.2778 / $51.6800 | Buy Now |
DISTI #
494-APTDR40X1601G
|
Mouser Electronics | Discrete Semiconductor Modules PM-DIODE-RECTIFIER-SP1 RoHS: Compliant | 0 |
|
$43.0600 / $51.6800 | Order Now |
DISTI #
APTDR40X1601G
|
Microchip Technology Inc | CC8028, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$32.3900 / $51.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 21 Package Multiple: 1 | 0 |
|
$45.9400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$46.5300 / $60.2900 | Buy Now | |
DISTI #
APTDR40X1601G
|
Avnet Americas | Diode Rectifier Bridge Single 1.6KV 40A 12-Pin Case SP1 - Bulk (Alt: APTDR40X1601G) RoHS: Compliant Min Qty: 21 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$38.2778 / $51.6800 | Buy Now |
DISTI #
APTDR40X1601G
|
TME | Bridge rectifier: three-phase, Urmax: 1.6kV, If: 40A, Ifsm: 400A Min Qty: 1 | 0 |
|
$64.7200 / $80.4600 | RFQ |
DISTI #
APTDR40X1601G
|
Avnet Americas | Diode Rectifier Bridge Single 1.6KV 40A 12-Pin Case SP1 - Bulk (Alt: APTDR40X1601G) RoHS: Compliant Min Qty: 21 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$38.2778 / $51.6800 | Buy Now |
Part Details for APTDR40X1601G
APTDR40X1601G CAD Models
APTDR40X1601G Part Data Attributes
|
APTDR40X1601G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APTDR40X1601G
Microchip Technology Inc
Bridge Rectifier Diode, 3 Phase, 40A, 1600V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SP1, 12 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Breakdown Voltage-Min | 1600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-XUFM-T12 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 40 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | UPPER |
Alternate Parts for APTDR40X1601G
This table gives cross-reference parts and alternative options found for APTDR40X1601G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APTDR40X1601G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM20TPM-2H | Bridge Rectifier Diode, 3 Phase, 40A, 1600V V(RRM), Silicon, | Mitsubishi Electric | APTDR40X1601G vs RM20TPM-2H |
MSDM50-16 | Bridge Rectifier Diode, 3 Phase, 50A, 1600V V(RRM), Silicon, CASE M2-1, 5 PIN | Microsemi Corporation | APTDR40X1601G vs MSDM50-16 |