Part Details for APTDX300KK170D16AG by Microchip Technology Inc
Overview of APTDX300KK170D16AG by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APTDX300KK170D16AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-APTDX300KK170D16AG-ND
|
DigiKey | PM-DIODE-FRED-D-D1 Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.7702 / $117.3100 | Buy Now |
DISTI #
579-APTDX300K170D16A
|
Mouser Electronics | Microchip Technology 1700V 300A Fast diode Common-cathode Si Diode Module RoHS: Compliant | 0 |
|
$117.3100 | Order Now |
DISTI #
APTDX300KK170D16AG
|
Microchip Technology Inc | CC7170, Projected EOL: RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$58.3400 / $117.3100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$88.0700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$87.0000 / $126.8200 | Buy Now | |
|
Master Electronics | 0 |
|
$87.0000 / $126.8200 | Buy Now |