-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Super Bright Yellow, Water Clear, 1.1mm, 3.20 X 1.60 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1166-1-ND
|
DigiKey | LED YELLOW CLEAR CHIP SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17238 In Stock |
|
$0.0670 / $0.4100 | Buy Now |
DISTI #
604-APTL3216SYCK
|
Mouser Electronics | Standard LEDs - SMD Yellow 590nm Water Clear 700mcd RoHS: Compliant | 9983 |
|
$0.0690 / $0.3500 | Buy Now |
DISTI #
V72:2272_18815257
|
Arrow Electronics | LED Uni-Color Yellow 590nm 2-Pin Chip LED T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2129 Container: Cut Strips | Americas - 2217 |
|
$0.1874 / $0.1957 | Buy Now |
DISTI #
V99:2348_18815257
|
Arrow Electronics | LED Uni-Color Yellow 590nm 2-Pin Chip LED T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2142 | Americas - 1477 |
|
$0.0698 / $0.1855 | Buy Now |
|
Future Electronics | Super Bright Yellow 70° 590 nm 20 mA 350 mcd Water Clear Led 1206 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0685 / $0.0752 | Buy Now |
DISTI #
59855171
|
Verical | LED Uni-Color Yellow 590nm 2-Pin Chip LED T/R Min Qty: 85 Package Multiple: 1 Date Code: 2129 | Americas - 2217 |
|
$0.1874 / $0.1921 | Buy Now |
DISTI #
60947055
|
Verical | LED Uni-Color Yellow 590nm 2-Pin Chip LED T/R Min Qty: 85 Package Multiple: 1 Date Code: 2142 | Americas - 1477 |
|
$0.0698 / $0.1256 | Buy Now |
|
Quest Components | SINGLE COLOR LED, SUPER BRIGHT YELLOW, 1.1 mm | 15 |
|
$0.1530 | Buy Now |
DISTI #
APTL3216SYCK
|
TTI | Standard LEDs - SMD Yellow 590nm Water Clear 700mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 48000 In Stock |
|
$0.0670 / $0.0840 | Buy Now |
DISTI #
000000000002414453
|
Sager | Standard LEDs - SMD Yellow 590nm Water Clear 700mcd Min Qty: 2000 | 0 |
|
$0.0646 / $0.0717 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APTL3216SYCK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APTL3216SYCK
Kingbright
Single Color LED, Super Bright Yellow, Water Clear, 1.1mm, 3.20 X 1.60 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | 3.20 X 1.60 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 350.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 590 nm | |
Shape | ROUND | |
Size | 1.1 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.4 mm | |
Viewing Angle | 70 deg |