Part Details for APTR3216HC by Kingbright
Overview of APTR3216HC by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APTR3216HC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000997552
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
Part Details for APTR3216HC
APTR3216HC CAD Models
APTR3216HC Part Data Attributes
|
APTR3216HC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APTR3216HC
Kingbright
Single Color LED, Bright Red, Water Clear, 1.6mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | BRIGHT RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 1.2 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.05 mm | |
Packing Method | TR | |
Peak Wavelength | 700 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.6 mm | |
Viewing Angle | 120 deg |
Alternate Parts for APTR3216HC
This table gives cross-reference parts and alternative options found for APTR3216HC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APTR3216HC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KPTR-3216HC | Single Color LED, Bright Red, Water Clear, 1.4mm, | Kingbright | APTR3216HC vs KPTR-3216HC |
KP-3216HC | SINGLE COLOR LED, BRIGHT RED, 2mm, | Kingbright | APTR3216HC vs KP-3216HC |
KPA-3010HC | Single Color LED, Bright Red, Water Clear, 2mm, | Kingbright | APTR3216HC vs KPA-3010HC |