There are no models available for this part yet.
Overview of AQ0115-01ETG by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AQ0115-01ETG by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
576-AQ0115-01ETG
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1V 12A 1pF 30kV SOD882 1ch Bi-dir TVS RoHS: Compliant | 0 |
|
$0.1510 / $0.1570 | Order Now |