Part Details for AQ0402BRNPO9BNR40 by YAGEO Corporation
Overview of AQ0402BRNPO9BNR40 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQ0402BRNPO9BNR40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ9382
|
Newark | Cap, Aec-Q200, 0.4Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo AQ0402BRNPO9BNR40 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19990 |
|
$0.0580 / $0.1080 | Buy Now |
DISTI #
13-AQ0402BRNPO9BNR40CT-ND
|
DigiKey | CAP CER 0.4PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0436 / $0.2500 | Buy Now |
DISTI #
603-AQ0402BRNPO9NR40
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 0.4pF C0G 0402 Tol 0.1pF AEC-Q200 RoHS: Compliant | 9980 |
|
$0.0230 / $0.2500 | Buy Now |
|
Ozdisan Elektronik | MLCC (1005) 0402 0.4pF 50VDC ±0.1pF C0G (NP0) | 0 |
|
$0.0348 / $0.0425 | RFQ |
Part Details for AQ0402BRNPO9BNR40
AQ0402BRNPO9BNR40 CAD Models
AQ0402BRNPO9BNR40 Part Data Attributes
|
AQ0402BRNPO9BNR40
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AQ0402BRNPO9BNR40
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 25% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for AQ0402BRNPO9BNR40
This table gives cross-reference parts and alternative options found for AQ0402BRNPO9BNR40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQ0402BRNPO9BNR40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402HQN500-0R4BGE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | AQ0402BRNPO9BNR40 vs C0402HQN500-0R4BGE |
500R07S0R4BV4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, NP0, -/+30ppm/Cel TC, 0.0000004uF, 0402 | Johanson Technology Inc | AQ0402BRNPO9BNR40 vs 500R07S0R4BV4S |
RF0402N0R4B500CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | AQ0402BRNPO9BNR40 vs RF0402N0R4B500CT |
C0402HQN500-0R4BGP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | AQ0402BRNPO9BNR40 vs C0402HQN500-0R4BGP |
500R07S0R4BV4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | AQ0402BRNPO9BNR40 vs 500R07S0R4BV4T |
MT15N0R4B500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AQ0402BRNPO9BNR40 vs MT15N0R4B500CT |
500R07S0R4BV4T | Ceramic Capacitor, Ceramic | Johanson Dielectrics Inc | AQ0402BRNPO9BNR40 vs 500R07S0R4BV4T |
885392005003 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402, CHIP | Wurth Elektronik | AQ0402BRNPO9BNR40 vs 885392005003 |
500R07S0R4BV4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, NP0, -/+30ppm/Cel TC, 0.0000004uF, 0402 | Johanson Technology Inc | AQ0402BRNPO9BNR40 vs 500R07S0R4BV4Y |