-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC2600
|
Newark | 1Ch 30Kv 5V Bi Tvs Diode Array/ Tr |Littelfuse AQ05C-01FTG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1090 / $0.1770 | Buy Now |
DISTI #
47AC8692
|
Newark | Diode, Aec-Q101, Esd Protection, Sod-323, Clamping Voltage Vc Max:14.5V, Diode Case Style:Sod-323, No. Of Pins:2Pins, Operating Voltage:5V, Power Dissipation Pd:450W, Product Range:Spa Aqxxc Series, Automotive Qualification Rohs Compliant: Yes |Littelfuse AQ05C-01FTG Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2190 | Buy Now |
DISTI #
F10385CT-ND
|
DigiKey | TVS DIODE 5VWM 14.5VC SOD323 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2397 In Stock |
|
$0.1071 / $0.5000 | Buy Now |
DISTI #
576-AQ05C-01FTG
|
Mouser Electronics | ESD Suppressors / TVS Diodes 450W 5V BI AEC-Q101 RoHS: Compliant | 0 |
|
$0.1060 / $0.4900 | Order Now |
DISTI #
V72:2272_19045013
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 5V Automotive AEC-Q101 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2244 Container: Cut Strips | Americas - 2 |
|
$0.1078 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes 450W 5V BI AEC-Q101 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1040 / $0.1130 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes 450W 5V BI AEC-Q101 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1040 / $0.1130 | Buy Now |
DISTI #
AQ05C-01FTG
|
TTI | ESD Suppressors / TVS Diodes 450W 5V BI AEC-Q101 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1050 / $0.1270 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 450W 5V SOD323 SMT T&R | 0 |
|
$0.2407 / $0.2768 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQ05C-01FTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
AQ05C-01FTG
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Min | 6 V | |
Clamping Voltage-Max | 14.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 450 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |