There are no models available for this part yet.
Overview of AQ06EM150JAJ1A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for AQ06EM150JAJ1A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 3 | 4000 |
|
$0.7920 / $2.4000 | Buy Now | ||
Quest Components | 3200 |
|
$0.8800 / $3.2000 | Buy Now |
CAD Models for AQ06EM150JAJ1A by Kyocera AVX Components
Part Data Attributes for AQ06EM150JAJ1A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0603
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.000015 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.889 mm
|
JESD-609 Code
|
e0
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 Inch
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
150 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
M
|
Temperature Coefficient
|
90+/-20ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.813 mm
|
Alternate Parts for AQ06EM150JAJ1A
This table gives cross-reference parts and alternative options found for AQ06EM150JAJ1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQ06EM150JAJ1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AQ06EM150JAJWE | Ceramic Capacitor, Ceramic, 150V, 5% +Tol, 5% -Tol, 90ppm/Cel TC, 0.000015uF, 0603, | Kyocera AVX Components | AQ06EM150JAJ1A vs AQ06EM150JAJWE |