Part Details for AQ12EA240JAJME by Kyocera AVX Components
Overview of AQ12EA240JAJME by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQ12EA240JAJME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AQ12EA240JAJME
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS RoHS: Not Compliant Min Qty: 2000 | 0 |
|
$0.9100 | Buy Now |
Part Details for AQ12EA240JAJME
AQ12EA240JAJME CAD Models
AQ12EA240JAJME Part Data Attributes:
|
AQ12EA240JAJME
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AQ12EA240JAJME
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, A, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0606, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0606 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | MIL-PRF-55681; MIL-PRF-123 | |
Capacitance | 0.000024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.508 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 150 V | |
Size Code | 0606 | |
Surface Mount | YES | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |