Part Details for AQ147M1R5BAJME by Kyocera AVX Components
Overview of AQ147M1R5BAJME by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQ147M1R5BAJME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 500 V, 0.0000015 uF, SURFACE MOUNT, 1111 | 1800 |
|
$1.1220 / $3.0600 | Buy Now |
DISTI #
AQ147M1R5BAJME
|
Avnet Abacus | (Alt: AQ147M1R5BAJME) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AQ147M1R5BAJME
AQ147M1R5BAJME CAD Models
AQ147M1R5BAJME Part Data Attributes
|
AQ147M1R5BAJME
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AQ147M1R5BAJME
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 6.67% +Tol, 6.67% -Tol, 90+/-20ppm/Cel TC, 0.0000015uF, Surface Mount, 1111, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1111 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARDS:MIL-PRF-55681; MIL-PRF-123 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.676 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 6.6667% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for AQ147M1R5BAJME
This table gives cross-reference parts and alternative options found for AQ147M1R5BAJME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQ147M1R5BAJME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AQ137M1R5BA1ME | Ceramic Capacitor, Multilayer, Ceramic, 500V, 6.67% +Tol, 6.67% -Tol, 90+/-20ppm/Cel TC, 0.0000015uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ147M1R5BAJME vs AQ137M1R5BA1ME |
AQ137M1R5BA1RE | Ceramic Capacitor, Multilayer, Ceramic, 500V, 6.67% +Tol, 6.67% -Tol, 90+/-20ppm/Cel TC, 0.0000015uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ147M1R5BAJME vs AQ137M1R5BA1RE |