There are no models available for this part yet.
Overview of AQ147M3R0BATME by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AQ147M3R0BATME by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65M7550
|
Newark | Capacitor, ceramic,3Pf,500Vdc,.1-Pf Tol,.1+Pf Tol,90Ppm-Tc Rohs Compliant: Yes |Kyocera Avx AQ147M3R0BATME RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0100 / $2.4400 | Buy Now |
CAD Models for AQ147M3R0BATME by Kyocera AVX Components
Part Data Attributes for AQ147M3R0BATME by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1111
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000003 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.676 mm
|
JESD-609 Code
|
e3
|
Length
|
2.79 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
3.3333%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
3.3333%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Size Code
|
1111
|
Surface Mount
|
YES
|
Temperature Coefficient
|
90+/-20ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.79 mm
|
Alternate Parts for AQ147M3R0BATME
This table gives cross-reference parts and alternative options found for AQ147M3R0BATME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQ147M3R0BATME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AQ137M3R0BA7RE | Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.33% +Tol, 3.33% -Tol, 90+/-20ppm/Cel TC, 0.000003uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ147M3R0BATME vs AQ137M3R0BA7RE |
AQ137M3R0BA7WE | Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.33% +Tol, 3.33% -Tol, 90+/-20ppm/Cel TC, 0.000003uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ147M3R0BATME vs AQ137M3R0BA7WE |
AQ137M3R0BA1RE | Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.33% +Tol, 3.33% -Tol, 90+/-20ppm/Cel TC, 0.000003uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ147M3R0BATME vs AQ137M3R0BA1RE |
AQ147M3R0BAT3A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.33% +Tol, 3.33% -Tol, 90+/-20ppm/Cel TC, 0.000003uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | AQ147M3R0BATME vs AQ147M3R0BAT3A |
AQ137M3R0BA1WE | Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.33% +Tol, 3.33% -Tol, 90+/-20ppm/Cel TC, 0.000003uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ147M3R0BATME vs AQ137M3R0BA1WE |
AQ137M3R0BA7BE | Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.33% +Tol, 3.33% -Tol, 90+/-20ppm/Cel TC, 0.000003uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ147M3R0BATME vs AQ137M3R0BA7BE |
AQ137M3R0BA7ME | Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.33% +Tol, 3.33% -Tol, 90+/-20ppm/Cel TC, 0.000003uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ147M3R0BATME vs AQ137M3R0BA7ME |
AQ137M3R0BA1ME | Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.33% +Tol, 3.33% -Tol, 90+/-20ppm/Cel TC, 0.000003uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ147M3R0BATME vs AQ137M3R0BA1ME |
AQ147M3R0BAJBE | Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.33% +Tol, 3.33% -Tol, 90+/-20ppm/Cel TC, 0.000003uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | AQ147M3R0BATME vs AQ147M3R0BAJBE |
AQ147M3R0BAJRE | Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.33% +Tol, 3.33% -Tol, 90+/-20ppm/Cel TC, 0.000003uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | AQ147M3R0BATME vs AQ147M3R0BAJRE |